Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3302AF180QGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel14P9512
Cut Tape15N4505
Product RangeTL3302 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.796 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.796 |
| 10+ | $0.690 |
| 25+ | $0.646 |
| 50+ | $0.614 |
| 100+ | $0.582 |
| 500+ | $0.520 |
| 1000+ | $0.516 |
| 5000+ | $0.505 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.446 |
| 5400+ | $0.416 |
| 9000+ | $0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3302AF180QGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel14P9512
Cut Tape15N4505
Product RangeTL3302 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeTL3302 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Actuating Force180gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force180gf
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
180gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Product Range
TL3302 Series
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Operating Force
180gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
