Print Page
TL3315NF250Q
Tactile Switch, SPST-NO-DM, TL3315 Series, Top Actuated, Surface Mount, Snap Dome, 250 gf
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3315NF250QCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15N9520
Product RangeTL3315 Series
Your Part Number
503 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.180 |
| 10+ | $0.163 |
| 25+ | $0.153 |
| 50+ | $0.147 |
| 100+ | $0.140 |
| 250+ | $0.130 |
| 500+ | $0.124 |
| 1000+ | $0.118 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3315NF250QCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15N9520
Product RangeTL3315 Series
Technical Datasheet
Product RangeTL3315 Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleSnap Dome
Actuating Force250gf
Contact Voltage DC Nom15V
Operating Force250gf
Contact Rating50mA at 15VDC
Switch Dimensions (L x W)4.5mm x 4.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3315 Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
250gf
Operating Force
250gf
Switch Dimensions (L x W)
4.5mm x 4.5mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Actuator Style
Snap Dome
Contact Voltage DC Nom
15V
Contact Rating
50mA at 15VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for TL3315NF250Q
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
