Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3700AF160QGCopy
Newark Part No.
Re-Reel29T6120RL
Cut Tape29T6120
Product RangeTL3700 Series
Your Part Number
548 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.748 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.748 |
| 25+ | $0.716 |
| 50+ | $0.636 |
| 100+ | $0.578 |
| 250+ | $0.529 |
| 500+ | $0.476 |
| 1000+ | $0.426 |
| 2500+ | $0.418 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3700AF160QGCopy
Newark Part No.
Re-Reel29T6120RL
Cut Tape29T6120
Product RangeTL3700 Series
Technical Datasheet
Product RangeTL3700 Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force160gf
Contact Rating20mA at 15VDC
Operating Force160gf
Switch Dimensions (L x W)3mm x 2.6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3700 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
3mm x 2.6mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Contact Current Max
20mA
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
