Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3750AF180QGCopy
Newark Part No.
Re-Reel49Y6088RL
Cut Tape49Y6088
Product RangeTL3750 Series
Your Part Number
1,206 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.344 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.344 |
| 25+ | $0.300 |
| 50+ | $0.268 |
| 100+ | $0.242 |
| 500+ | $0.216 |
| 1000+ | $0.200 |
| 5000+ | $0.185 |
| 10000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3750AF180QGCopy
Newark Part No.
Re-Reel49Y6088RL
Cut Tape49Y6088
Product RangeTL3750 Series
Technical Datasheet
Product RangeTL3750 Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom12V
Actuating Force180gf
Operating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Alternatives for TL3750AF180QG
1 Product Found
Technical Specifications
Product Range
TL3750 Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
180gf
Switch Dimensions (L x W)
3mm x 2mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
180gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
