Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3780AF330QGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57AK3838
Product RangeTL3780 Series
Your Part Number
12,550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.418 |
| 100+ | $0.392 |
| 250+ | $0.359 |
| 500+ | $0.334 |
| 1000+ | $0.295 |
| 2500+ | $0.263 |
| 5000+ | $0.236 |
Price for:Each
Minimum: 10
Multiple: 10
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3780AF330QGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57AK3838
Product RangeTL3780 Series
Technical Datasheet
Product RangeTL3780 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Dome
Actuating Force330gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3780 Series
Switch Mounting
Surface Mount
Actuating Force
330gf
Switch Dimensions (L x W)
3mm x 2mm
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round - Dome
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for TL3780AF330QG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
