Print Page
TL6120BF130QG
Tactile Switch, SPST-NO-DM, TL6120 Series, Top Actuated, Surface Mount, Round Button, 130 gf
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL6120BF130QGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15N9622
Product RangeTL6120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4900+ | $0.877 |
Price for:Each
Minimum: 4900
Multiple: 4900
$4,297.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6120BF130QGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15N9622
Product RangeTL6120 Series
Technical Datasheet
Product RangeTL6120 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force130gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.4mm x 7.4mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL6120 Series
Switch Mounting
Surface Mount
Actuating Force
130gf
Switch Dimensions (L x W)
7.4mm x 7.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
