Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTS10100F070PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.15N9655
Product RangeTS1 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.847 |
| 25+ | $0.792 |
| 50+ | $0.753 |
| 100+ | $0.716 |
| 250+ | $0.671 |
| 500+ | $0.637 |
| 1000+ | $0.625 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTS10100F070PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.15N9655
Product RangeTS1 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom48V
Product RangeTS1 Series
Contact Voltage AC Nom125V
Operating Force Max70gf
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NO
Contact Current Max
100mA
Product Range
TS1 Series
Operating Force Max
70gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
125V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
