Print Page
ULV7FWGSS341
Vandal Resistant Switch, Stainless Steel, ULV7 Series, 22 mm, DPDT, On-On, Round Flat, Natural
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | ULV7FWGSS341Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01AH9137 |
| Product Range | ULV7 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.550 |
| 5+ | $26.270 |
| 10+ | $23.980 |
| 25+ | $22.670 |
| 50+ | $21.360 |
| 100+ | $20.400 |
| 250+ | $19.300 |
| 5000+ | $18.570 |
Price for:Each
Minimum: 1
Multiple: 1
$28.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | ULV7FWGSS341Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01AH9137 |
| Product Range | ULV7 Series |
| Technical Datasheet | |
| Product Range | ULV7 Series |
| Panel Cutout Diameter | 22mm |
| Contact Configuration | DPDT |
| Switch Operation | On-On |
| Pushbutton Actuator Style | Round Flat |
| Actuator / Cap Colour | Natural |
| Contact Current Max | 3A |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 250V |
| Contact Voltage AC Max | 250V |
| Operating Force | 3.5N |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Wire Leaded |
| Illumination Color | Blue |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | ULV7 Series |
|---|---|
| Contact Configuration | DPDT |
| Pushbutton Actuator Style | Round Flat |
| Contact Current Max | 3A |
| Contact Voltage VAC | 250V |
| Operating Force | 3.5N |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Blue |
| SVHC | No SVHC (27-Jun-2018) |
| Panel Cutout Diameter | 22mm |
|---|---|
| Switch Operation | On-On |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | 3A |
| Contact Voltage AC Max | 250V |
| Contact Current DC Max | - |
| IP Rating | IP67 |
| Switch Terminals | Wire Leaded |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
