Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | WB242D1121Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 24R4232 |
| Product Range | WB2 Series |
| Your Part Number | |
| Technical Datasheet |
1,806 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 5+ | $6.570 |
| 10+ | $6.130 |
| 25+ | $5.820 |
| 50+ | $5.600 |
| 100+ | $5.380 |
| 250+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | WB242D1121Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 24R4232 |
| Product Range | WB2 Series |
| Technical Datasheet | |
| Switch Operation | Off-On |
| Contact Configuration | DPST |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Black |
| Product Range | WB2 Series |
| Contact Current AC Max | 20A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | 30mm |
| Panel Cutout Width | 22mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Quick Connect |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The WB242D1121 is a double-pole single-throw (DPST) Power Rocker Switch with OFF-ON function, an internal dust and water protection seal. The WB2 series switch has 6.3mm tabs termination and white I/O vertical marking. It is made up of polyamide 6/6 body, actuator and mounting ears, ethylene propylene rubber seal, silver alloy contacts and silver-plated brass terminal.
- IP55 Standard ingress protection
- -20 to 65°C Temperature range
Applications
Industrial
Technical Specifications
| Switch Operation | Off-On |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 20A |
| Contact Current DC Max | - |
| Panel Cutout Height | 30mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (23-Jan-2024) |
| Contact Configuration | DPST |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | WB2 Series |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Panel Cutout Width | 22mm |
| Switch Terminals | Quick Connect |
Technical Docs (3)
Alternatives for WB242D1121
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
