Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | WB242D1921Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 62W1406 |
| Product Range | WB2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $5.490 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | WB242D1921Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 62W1406 |
| Product Range | WB2 Series |
| Technical Datasheet | |
| Switch Operation | Off-On |
| Contact Configuration | DPST |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Red |
| Product Range | WB2 Series |
| Contact Current AC Max | 20A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | 22mm |
| Panel Cutout Width | 30mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Quick Connect |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Switch Operation | Off-On |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Red |
| Contact Current AC Max | 20A |
| Contact Current DC Max | - |
| Panel Cutout Height | 22mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (27-Jun-2018) |
| Contact Configuration | DPST |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | WB2 Series |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Panel Cutout Width | 30mm |
| Switch Terminals | Quick Connect |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
