Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $3.070 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoWS0850101F050PACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AC0362
Product RangeWS Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max1A
Contact Voltage DC Nom24V
Product RangeWS Series
Contact Voltage AC Nom-
Operating Force Max50gf
SVHCNo SVHC (27-Jun-2018)
Product Overview
The WS0850101F050PA from E-Switch is a WS series snap action switch. It is typically used in HVAC, electrical house wares, floor care appliances, white goods and vending machines.
- IP67 rated switch, UL approved
- SPDT contact arrangement
- Contact rating of 1A at 24VDC
- 20mm lever actuator
- Operating force of 70g
- PCB pin termination
- Electrical life of 10000 cycles and mechanical life of 1,000,000 cycles
- Maximum contact resistance of 100mohm, minimum insulation resistance of 100Mohm at 500VDC
- Dielectric strength of 600VAC
- Operating temperature range from -25°C to 85°C
Applications
Automation & Process Control, Medical
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
WS Series
Operating Force Max
50gf
Microswitch Actuator
Straight Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
24V
Contact Voltage AC Nom
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

