
Product Information
Product Overview
This high-end programmable laboratory electronic-load series in a stylish tower-style is based upon a high-performance µ-processor controller with up to 16-bit resolution. It features a very wide-range input for a usage at either high voltage or high current as required, within nominal power rating. It is equipped with a coloured TFT touch display (intuitive menu structure) with up to 4 dig., built-in function generator and battery test mode. It provides for a highly stable and dynamic DC loading in CV, CC, CP and CR mode with very fine adjustment. For external automated control, this series it is equipped with a USB port (optionally: 3-way interface through plug n’ play slot, isolated analogue 0-5V/0-10V, USB, Ethernet/LAN). This series is a perfect bench tool for low-power load testing of DC sources, batteries, and electronics components for up to and 500V, 45A and 600W, providing for accurate and reproducible test data. Basic control software “EA Power Control” is included.
- Input power is 600W
- DC input voltage is 0V to 80V and DC input current is 0A to 45A
- Resistance is 0.12ohm to 40 ohm
- Multilingual colour touch panel
- True function generator
- OVP, OCP, OPP adjustable protections
- Control software (Windows)
- Operation temperature range from 0°C to 50°C
- Dimension (W x H x D) is 92mm x 239mm x 352mm
- Weight is 7Kg
Applications
Test & Measurement, Communications & Networking, Industrial
Technical Specifications
EA-EL 9000 T Series
Programmable
80V
2 Years
600W
0V
45A
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
