Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 2042-10BCopy
Newark Part No.71AC2643
Product RangeEA-PS 2000 B Series
Your Part Number
No Longer Available
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 2042-10BCopy
Newark Part No.71AC2643
Product RangeEA-PS 2000 B Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max42V
Output Current Min0A
Output Current Max10A
Power Rating160W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty2 Years
Product RangeEA-PS 2000 B Series
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The EA-PS 2042-10B is a 0-42V, 0-10A, 160W power supply in a compact, practical enclosure with closed top and bottom design. The power supply also has no external heatsinks making this especially suitable for use in schools and training establishments.
- Overtemperature protection
- 4 digit display for voltage and current
- Convection or fan cooling
- Safety output sockets
- Safety EN60950
- Test Report Included (Printed)
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
160W
Supply Voltage Max
264VAC
Product Range
EA-PS 2000 B Series
SVHC
No SVHC (08-Jul-2021)
No. of Outputs
1 Output
Output Voltage Max
42V
Output Current Max
10A
Supply Voltage Min
90VAC
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
