Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 9080-50 1UCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2829
Product RangeEA-PS 9000 1U Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3,559.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3,559.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 9080-50 1UCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2829
Product RangeEA-PS 9000 1U Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Slots / Outputs1Outputs
Output Power Max1.5kW
Output Voltage Min0V
Output Voltage Max80V
Output Current Max50A
Product RangeEA-PS 9000 1U Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 80V, 50A programmable laboratory DC power supply
- Flexible power regulated output stage
- OCP, OVP, OTP, OPP protection
- Control panel with pushbuttons and blue LCD for actual values, set values, status and alarms
- Remote sensing
- Galvanically isolated analogue interface
- Very low height of 1U(44mm)
- Share bus for support of parallel connection
- Temperature controlled fans for cooling
- USB and Ethernet port integrated
Technical Specifications
Power Supply Output Type
Programmable
Output Power Max
1.5kW
Output Voltage Max
80V
Product Range
EA-PS 9000 1U Series
No. of Slots / Outputs
1Outputs
Output Voltage Min
0V
Output Current Max
50A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
