New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      EA-PS 9360-15 1U

                      Bench Power Supply, Programmable, 1 Output, 0 V, 360 V, 0 A, 15 A

                      EA ELEKTRO-AUTOMATIK EA-PS 9360-15 1U
                      EA ELEKTRO-AUTOMATIK EA-PS 9360-15 1U
                      EA ELEKTRO-AUTOMATIK EA-PS 9360-15 1U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEA ELEKTRO-AUTOMATIK
                      Manufacturer Part NoEA-PS 9360-15 1U
                      Newark Part No.58AK8662
                      Product RangeEA-PS 9000 1U
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$3,619.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,619.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEA ELEKTRO-AUTOMATIK
                      Manufacturer Part NoEA-PS 9360-15 1U
                      Newark Part No.58AK8662
                      Product RangeEA-PS 9000 1U
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs1 Output
                      Output Voltage Min0V
                      Output Voltage Max360V
                      Output Current Min0A
                      Output Current Max15A
                      Power Rating1.5kW
                      Supply Voltage Min100VAC
                      Supply Voltage Max264VAC
                      Manufacturer Warranty2 Years
                      Product RangeEA-PS 9000 1U
                      Plug TypeUS
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      Microprocessor controlled programmable laboratory DC power supply of series EA-PS 9000 1U offers many functions and features in their standard version, making the use of this equipment remarkably easy and most effective. All this comes in a flat design with only 1.73inch of height. The clearly arranged control panel features two rotary knobs, six pushbuttons and two LEDs. Together with an illuminated, blue LCD display for all values and status, it simplifies the use of the device.

                      • Flexible, power regulated output stage, various protection circuits (OVP, OCP, OPP, OTP)
                      • Control panel with pushbuttons and blue LCD for actual values, set values, status and alarms
                      • Remote sensing, share bus for support of parallel connection
                      • Galvanically isolated, analog interface with very low height of only 1 U (44mm)
                      • Temperature controlled fans for cooling, USB and Ethernet port integrated
                      • EMC according to EN 55022 class B, SCPI command language supported
                      • 100 to 264VAC, 1ph, PF = 0.99 input voltage, 0-360V output voltage rating, 0 to 15A current rating
                      • 0 to 1500W power rating, ≤94% efficiency
                      • Operation temperature rating range from 0 to 50°C
                      • Dimension (W x H x D) is (19“ x 1 HE/U x 500mm)

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      1.5kW

                      Supply Voltage Max

                      264VAC

                      Product Range

                      EA-PS 9000 1U

                      SVHC

                      No SVHC (08-Jul-2021)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      360V

                      Output Current Max

                      15A

                      Supply Voltage Min

                      100VAC

                      Manufacturer Warranty

                      2 Years

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.