
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $353.350 |
| 5+ | $333.190 |
| 10+ | $318.180 |
| 25+ | $299.530 |
| 50+ | $279.810 |
Product Information
Product Overview
The A103-004 is a 4-digit Programmable Rate Meter providing high-visibility readout of virtually any rate gallons/minute, feet/minute and parts/hour. Easy to program input-scaling, decimal point and "dummy-zero" features assure maximum flexibility for any application. The A103 series also includes matching indicators for count totalization, elapsed time indication, simple speed display (RPM) as well as preset output for control by count or time. A supertwist LCD display with thick 12mm high digits allows for easy viewing at a glance and feature display-backlight capability by simply connecting an external 12VDC supply. Powered by a long-life internal 3V battery, the A103 requires no external voltage source to operate. A complete non-powered rate measurement system can be achieved by using signal input from a Dynapar brand magnetic pick-up. It offers high visibility 4-digit LCD display with programmable decimal point and "dummy zero".
- Backlighting capability standard
- Long life 3V lithium battery eliminates the need for external power
- Magnetic input accepts signals from inexpensive, non-powered sensors
- NEMA-4X/IP65 rated front panel for use in wash down environments
Applications
Industrial, Metering
Technical Specifications
4
-
33.02mm
0°C
A103 Series
12mm
-
67.56mm
55°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
