Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $106.180 |
Price for:Each
Minimum: 1
Multiple: 1
$106.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No03-616.011Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30B3781
Product Range03 Series
Technical Datasheet
Product Range03 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Voltage AC Nom380V
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Contact Current Max10A
Actuator / Cap ColourBlack
Contact Current AC Max10A
Contact Voltage VAC400V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination Color-
Panel Cutout (H x W)21.2mm x 41.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
03 Series
Panel Cutout Diameter
-
Contact Voltage AC Nom
380V
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Black
Contact Voltage VAC
400V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (17-Jan-2023)
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Switch Operation
Momentary
Contact Current Max
10A
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Screw
Panel Cutout (H x W)
21.2mm x 41.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

