Print Page
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 5+ | $11.730 |
| 10+ | $11.490 |
| 25+ | $11.260 |
| 50+ | $11.010 |
| 100+ | $10.770 |
| 250+ | $10.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Protective cover
- Flush design, plastic material
- IP40 front protection, transparent optics
- Use only flush front bezel
- Hinged, with means for sealing
Notes
Please note that bigger minimum distances are necessary.
Technical Specifications
| For Use With | 03 Series Pushbutton Switches |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | 03 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

