Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $456.320 |
| 5+ | $438.010 |
| 10+ | $416.560 |
| 25+ | $406.920 |
| 50+ | $398.780 |
Price for:Each
Minimum: 1
Multiple: 1
$456.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 09-0015.1111Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AK6675 |
| Product Range | 09 Series |
| Technical Datasheet | |
| Product Range | 09 Series |
| Keypad Array | 3 x 2 |
| Keypad Output | Matrix |
| Housing Material | - |
| Contact Current Max | - |
| Contact Voltage DC Nom | - |
| No. of Keys | 6 |
| Panel Cutout Width | 68.8mm |
| Panel Cutout Height | 107.1mm |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | 09 Series |
|---|---|
| Keypad Output | Matrix |
| Contact Current Max | - |
| No. of Keys | 6 |
| Panel Cutout Height | 107.1mm |
| Keypad Array | 3 x 2 |
|---|---|
| Housing Material | - |
| Contact Voltage DC Nom | - |
| Panel Cutout Width | 68.8mm |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

