Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $246.270 |
| 5+ | $227.400 |
| 10+ | $224.370 |
| 25+ | $219.610 |
| 50+ | $215.220 |
Price for:Each
Minimum: 1
Multiple: 1
$246.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 09-0075.3132Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AK6679 |
| Product Range | 09 Series |
| Technical Datasheet | |
| Product Range | 09 Series |
| Keypad Array | 3 x 2 |
| Keypad Output | Matrix |
| Housing Material | - |
| Contact Current Max | 30mA |
| Contact Voltage DC Nom | 12V |
| No. of Keys | 6 |
| Panel Cutout Width | 107.1mm |
| Panel Cutout Height | 68.8mm |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | 09 Series |
|---|---|
| Keypad Output | Matrix |
| Contact Current Max | 30mA |
| No. of Keys | 6 |
| Panel Cutout Height | 68.8mm |
| Keypad Array | 3 x 2 |
|---|---|
| Housing Material | - |
| Contact Voltage DC Nom | 12V |
| Panel Cutout Width | 107.1mm |
| SVHC | No SVHC (17-Jan-2023) |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

