Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $374.370 |
| 5+ | $353.010 |
| 10+ | $337.110 |
| 25+ | $317.350 |
| 50+ | $296.460 |
Price for:Each
Minimum: 1
Multiple: 1
$374.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 09-0A15.1111Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18AP3850 |
| Product Range | 09 Series |
| Technical Datasheet | |
| Product Range | 09 Series |
| Keypad Array | 2 x 3 |
| Keypad Output | - |
| Housing Material | - |
| Contact Current Max | - |
| Contact Voltage DC Nom | - |
| No. of Keys | 6 |
| Panel Cutout Width | 69mm |
| Panel Cutout Height | 107mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | 09 Series |
|---|---|
| Keypad Output | - |
| Contact Current Max | - |
| No. of Keys | 6 |
| Panel Cutout Height | 107mm |
| Keypad Array | 2 x 3 |
|---|---|
| Housing Material | - |
| Contact Voltage DC Nom | - |
| Panel Cutout Width | 69mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
