Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $579.010 |
Price for:Each
Minimum: 1
Multiple: 5
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 09-0A72.3132Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AK6625 |
| Product Range | 09 Series |
| Technical Datasheet | |
| Tool / Board Applications | Outdoor Keypad |
| Kit Contents | CAN IP67 Keypad, Panel, Washer, Power Supply, Adapter, Cables, Tools, Coupler, Symbol Insert |
| Product Range | 09 Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
09-0A72.3132 is a 12V 09 series rugged CAN keypad design-in kit designed for E1 applications with functional safety and CAN bus integration. The robust control units with flexible illumination are ideally suited for use in heavy duty and special vehicle applications.
- Hardwired BASIC keypad with screw-in termination
- IP67 rated and CAN bus integration
- Electromechanical switching element
- Symbols in accordance with ISO 7000 standard
- Clip-in mounting
- Halo ring and symbol illumination can be configured independently
- Operating temperature range from -40 to +85°C
Contents
1 x keypad, 6 x retaining clip for 2mm panel, 12 x rubber washer, 4 x DIN9021 stainless A2 washer, 4 x nut, 1 x coupler, 10 x symbol insert, 1 x power supply, 1 x plug adapter, 1 x adapter cable keypad, 1 x mounting frame aluminium 2mm, 1 x insert tool.
Technical Specifications
| Tool / Board Applications | Outdoor Keypad |
|---|---|
| Product Range | 09 Series |
| Kit Contents | CAN IP67 Keypad, Panel, Washer, Power Supply, Adapter, Cables, Tools, Coupler, Symbol Insert |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

