Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $280.800 |
Price for:Each
Minimum: 1
Multiple: 1
$280.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No09-0A72.3352Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AP3853
Product Range09 Series
Technical Datasheet
Product Range09 Series
Keypad Array2 x 4
Keypad Output-
Housing Material-
Contact Current Max-
Contact Voltage DC Nom12V
No. of Keys8
Panel Cutout Width69mm
Panel Cutout Height142.6mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
09 Series
Keypad Output
-
Contact Current Max
-
No. of Keys
8
Panel Cutout Height
142.6mm
Keypad Array
2 x 4
Housing Material
-
Contact Voltage DC Nom
12V
Panel Cutout Width
69mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
