Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No09.10201.02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52F517
Product Range1K2 Series
Your Part Number
135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.310 |
| 25+ | $3.100 |
| 50+ | $2.860 |
| 100+ | $2.660 |
| 250+ | $2.560 |
| 500+ | $2.470 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No09.10201.02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52F517
Product Range1K2 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range1K2 Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationRight Angle
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 09.10201.02 is a single-pole Change-over Switch with a flush slide actuator. The 1K2 series miniature switch is recommended for all PCB applications and is the most compact on the market. It has low profile red slider and standard gold plated contacts.
- High reliability
- Fully sealed base suitable for solvent cleaning
- Ideal as a jumper replacement
- Pins bent at right angle
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Jan-2023)
Switch Operation
On-On
Product Range
1K2 Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
