Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.920 |
| 5+ | $49.910 |
| 10+ | $47.880 |
| 25+ | $45.860 |
| 50+ | $44.960 |
| 100+ | $44.050 |
| 250+ | $41.320 |
| 5000+ | $40.490 |
Price for:Each
Minimum: 1
Multiple: 1
$51.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No09-RS.1101.4000.M000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AM3727
Product Range09 Series
Technical Datasheet
Product Range09 Series
Panel Cutout Diameter30mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourYellow
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max500mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch Terminals3 Pin Connector
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
09 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
500mA
IP Rating
IP67
Switch Terminals
3 Pin Connector
Panel Cutout (H x W)
-
Panel Cutout Diameter
30mm
Switch Operation
Momentary
Actuator / Cap Colour
Yellow
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

