Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.070 |
| 5+ | $23.600 |
| 10+ | $23.110 |
| 25+ | $22.630 |
| 50+ | $22.140 |
| 100+ | $21.670 |
| 250+ | $21.180 |
| 5000+ | $20.700 |
Price for:Each
Minimum: 1
Multiple: 1
$24.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 10-2112.1069 is a white diffuse LED Bulb with T5.5 base. This HR version single LED is for use with EAO 01 and 14 series illuminated pushbutton switches.
- 700mcd Lumens intensity
- 24VAC/DC Operating voltage
- 7/14mA Operating current
Applications
Industrial
Technical Specifications
For Use With
EAO 01 & 14 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

