Print Page
10-2509.1142
Lamp, BA9s, Red, 12V, EAO 04 Series Illuminated Pushbutton & Selector Switches, 10 Series
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.720 |
| 5+ | $21.650 |
| 10+ | $21.210 |
| 25+ | $20.780 |
| 50+ | $20.340 |
| 100+ | $19.920 |
| 250+ | $19.480 |
| 5000+ | $19.050 |
Price for:Each
Minimum: 1
Multiple: 1
$23.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Single LED
- 16mA ±15% operation current, 12VAC/DC +10% operating voltage
- BA9s socket, red LED color
- 390mcd luminous intensity, 630nm dominant wavelength
Technical Specifications
For Use With
EAO 04 Series Illuminated Pushbutton & Selector Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

