Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.230 |
| 5+ | $35.220 |
| 10+ | $33.560 |
| 25+ | $32.890 |
| 50+ | $32.210 |
| 100+ | $31.550 |
| 250+ | $30.880 |
| 5000+ | $30.200 |
Price for:Each
Minimum: 1
Multiple: 1
$36.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Single LED
- 1.5mA ±15% operating current, 24VAC/DC +10% operating voltage
- BA9s base, blue LED color
- 680mcd light intensity
- 470nm Dom. wavelength
- Electrical and optical data are measured at 25°C
- Maximum overall length of the lamp may not exceed 25mm
Notes
Maximum overall length of the lamp may not exceed 25mm. Luminosity and wave length variations caused by LED manufacturing processes may cause slight differences regarding the illumination.
Technical Specifications
For Use With
EAO 10 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

