Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.020 |
| 5+ | $17.330 |
| 10+ | $16.490 |
| 25+ | $16.170 |
| 50+ | $15.840 |
| 100+ | $15.510 |
| 250+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$19.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
10-2513.1142 is a single LED with 300mcd luminous intensity and 630nm dominant wavelength.
- 13mA ±15% operation current
- 28V AC/DC +10% operating voltage
- BA9s socket, red LED color
Technical Specifications
For Use With
EAO 10 Series Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

