Print Page
10-2524.3042
Lamp, BA9s, Red, 130V, EAO 04 Series Illuminated Pushbutton & Selector Switches, 10 Series
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.510 |
| 5+ | $29.010 |
| 10+ | $28.510 |
| 25+ | $28.010 |
| 50+ | $27.510 |
| 100+ | $27.010 |
| 250+ | $26.470 |
| 5000+ | $25.930 |
Price for:Each
Minimum: 1
Multiple: 1
$29.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Single LED
- 3mA ±15% operation current, 130VAC +10% operating voltage
- BA9s socket, red LED color
- 120mcd light intensity, 630nm dominant wavelength
Technical Specifications
For Use With
EAO 04 Series Illuminated Pushbutton & Selector Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

