Print Page
10-2524.3045
Lamp, LED, BA9s, Green, 130V, EAO 04 Series Illuminated Pushbutton & Selector Switches, 10 Series
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.160 |
| 5+ | $24.080 |
| 10+ | $23.250 |
| 25+ | $22.400 |
| 50+ | $21.550 |
| 100+ | $21.120 |
| 250+ | $20.690 |
| 5000+ | $20.260 |
Price for:Each
Minimum: 1
Multiple: 1
$25.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Single LED
- 2mA ±15% operation current, 130VDC +10% operating voltage
- BA9s socket, green LED color
- 300mcd luminous intensity, 525nm dominant wavelength
Technical Specifications
For Use With
EAO 04 Series Illuminated Pushbutton & Selector Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

