Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No10-2603.3175KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98Y5926
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.600 |
| 25+ | $2.510 |
| 50+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2603.3175KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98Y5926
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case Size-
Forward Current If-
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity1.6cd
Viewing Angle-
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Green
LED Case Size
-
Forward Voltage
3.2V
Luminous Intensity
1.6cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
Through Hole
Forward Current If
-
Wavelength Typ
525nm
Viewing Angle
-
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
