Print Page
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.400 |
| 5+ | $18.030 |
| 10+ | $17.660 |
| 25+ | $17.290 |
| 50+ | $16.930 |
| 100+ | $16.560 |
| 250+ | $16.190 |
Price for:Each
Minimum: 1
Multiple: 1
$18.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 10-2J09.1064 is a 7/14mA yellow Single LED with T1 3/4 MG socket base. It is suitable for EAO 41 series Illuminated pushbutton switches.
- Electrical and optical data are measured at 25°C
- Luminous intensity data of the LED on direct voltage
- 12VAC/DC Operating voltage
- 280mcd Optics luminous intensity
- 587nm Dominant wavelength
Applications
Industrial
Notes
The luminosity and wave length variations caused by LED manufacturing processes may cause slight differences regarding the illumination.
Technical Specifications
For Use With
EAO 41 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

