Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No10-2J12.1066Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51R4448
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.850 |
| 5+ | $23.370 |
| 10+ | $22.890 |
| 25+ | $22.410 |
| 50+ | $21.930 |
| 100+ | $21.470 |
| 250+ | $20.990 |
Price for:Each
Minimum: 1
Multiple: 1
$23.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2J12.1066Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51R4448
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColorBlue
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ470nm
Luminous Intensity650mcd
Average Bulb Life-
Supply Voltage24V
Current Rating14mA
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
470nm
Average Bulb Life
-
Current Rating
14mA
SVHC
No SVHC (10-Jun-2022)
LED Color
Blue
Power Rating
-
Luminous Intensity
650mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
