Print Page
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.870 |
| 5+ | $23.210 |
| 10+ | $22.100 |
| 25+ | $21.590 |
| 50+ | $21.080 |
| 100+ | $20.570 |
| 250+ | $20.160 |
Price for:Each
Minimum: 1
Multiple: 1
$23.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 10-2J13.1065 is a green LED Bulb with T1-3/4 MG base. This HR version single LED is for use with EAO 41 series illuminated pushbutton switches.
- 1050mcd Lumens intensity
- 28VAC/DC Operating voltage
- 4/7mA Operating current
Applications
Industrial
Technical Specifications
For Use With
EAO 41 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

