Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.010 |
| 5+ | $15.690 |
| 10+ | $15.370 |
| 25+ | $15.040 |
| 50+ | $14.720 |
| 100+ | $14.410 |
| 250+ | $14.090 |
Price for:Each
Minimum: 1
Multiple: 1
$16.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
10-2J19.1045 is a single-LED for use with EAO 22 series switches.
- 525nm dominant wavelength
- Green illumination color
- 600mcd luminous intensity
- 2 - 4mA ±15% operation current
- 48V AC/DC operating voltage
- T1 ¾ MG socket
Notes
Where supply voltages are over 48V, a voltage-reduction element (external protective series resistor) must be used.
Technical Specifications
For Use With
EAO 22 Series Illuminated Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

