Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No10-2K12.1079Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19P8001
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.700 |
| 5+ | $21.260 |
| 10+ | $20.830 |
| 25+ | $20.390 |
| 50+ | $19.960 |
| 100+ | $19.530 |
| 250+ | $19.090 |
Price for:Each
Minimum: 1
Multiple: 1
$21.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2K12.1079Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19P8001
Technical Datasheet
Lamp Base Type-
LED ColorWhite
Bulb SizeT-6.8
Power Rating-
Wavelength Typ-
Luminous Intensity900mcd
Average Bulb Life-
Supply Voltage24V
Current Rating6mA
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Lamp Base Type
-
Bulb Size
T-6.8
Wavelength Typ
-
Average Bulb Life
-
Current Rating
6mA
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Power Rating
-
Luminous Intensity
900mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
