Print Page
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $133.050 |
| 5+ | $130.390 |
| 10+ | $127.720 |
| 25+ | $125.070 |
| 50+ | $122.400 |
| 100+ | $119.740 |
| 10000+ | $117.080 |
Price for:Each
Minimum: 1
Multiple: 1
$133.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-236.025KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84F559
Product Range14 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPDT
Product Range14 Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Operation
Off-On
Product Range
14 Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

