Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No14-810.002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99F3624
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $110.100 |
| 5+ | $107.670 |
| 10+ | $105.250 |
| 25+ | $102.260 |
| 50+ | $100.210 |
| 100+ | $98.170 |
Price for:Each
Minimum: 1
Multiple: 1
$110.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-810.002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99F3624
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max24V
Tones-
Sound Pressure Level (SPL)95dB
Current Rating-
Resonant Frequency-
Transducer MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 14-810.002 is a black Buzzer made of plastic. Front is in round shape. It generates tones of a pre-defined volume and frequency. Its compact dimensions ensure that the units are optimized for worldwide use in machinery, medical equipment, lifting and transport equipment, cockpits, driver cabins and building installations.
- IP65 Protection rating
- Audible warning device
- High sound pressure
- Very long service life of electrical and audio components
- Wide voltage range
Applications
Sensing & Instrumentation, Industrial, Medical
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
24V
Sound Pressure Level (SPL)
95dB
Resonant Frequency
-
Product Range
-
Supply Voltage Min
-
Tones
-
Current Rating
-
Transducer Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
