Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No14-810.902Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08N5643
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $124.280 |
| 5+ | $124.100 |
| 10+ | $123.920 |
| 25+ | $123.740 |
| 50+ | $117.580 |
| 100+ | $115.230 |
Price for:Each
Minimum: 1
Multiple: 1
$124.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-810.902Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08N5643
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max24V
Tones-
Sound Pressure Level (SPL)95dB
Current Rating-
Resonant Frequency-
Transducer MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 14-810.902 is a Buzzer for use with series 14 selector switch.
- Plastic bezel
- Raised
- 22.5mm mounting
- IP65 Protection rating
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
24V
Sound Pressure Level (SPL)
95dB
Resonant Frequency
-
Product Range
-
Supply Voltage Min
-
Tones
-
Current Rating
-
Transducer Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
