Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No14-810.918Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87K0639
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $147.200 |
| 5+ | $144.640 |
| 10+ | $142.070 |
| 25+ | $139.380 |
| 50+ | $136.590 |
| 100+ | $133.800 |
Price for:Each
Minimum: 1
Multiple: 1
$147.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-810.918Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87K0639
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max24V
Tones-
Sound Pressure Level (SPL)95dB
Current Rating-
Resonant Frequency-
Transducer MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
24V
Sound Pressure Level (SPL)
95dB
Resonant Frequency
-
Product Range
-
Supply Voltage Min
-
Tones
-
Current Rating
-
Transducer Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
