Print Page
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.500 |
| 5+ | $25.440 |
| 10+ | $25.380 |
| 25+ | $25.330 |
| 50+ | $25.260 |
| 100+ | $25.200 |
| 250+ | $24.890 |
| 5000+ | $24.560 |
Price for:Each
Minimum: 1
Multiple: 1
$25.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No18-237.035Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97F7696
Product Range18 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter8mm
Product Range18 Series
Contact ConfigurationSPST-NO
Contact Current Max100mA
Switch OperationMaintained
Contact Voltage AC Nom42V
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 18-237.035 is a single-pole single-throw (SPST) illuminated Pushbutton Switch with maintained function and soldering terminals. The illuminated pushbutton is equipped with a snap-action switching system with normally open contacts.
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
18 Series
Contact Current Max
100mA
Contact Voltage AC Nom
42V
Actuator / Cap Colour
-
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Jan-2023)
Panel Cutout Diameter
8mm
Contact Configuration
SPST-NO
Switch Operation
Maintained
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
42V
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

