Print Page
301 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.150 |
| 5+ | $29.320 |
| 10+ | $27.930 |
| 25+ | $27.290 |
| 50+ | $26.640 |
| 100+ | $26.000 |
| 250+ | $25.470 |
| 5000+ | $24.960 |
Price for:Each
Minimum: 1
Multiple: 1
$30.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No19-139.015Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92B2277
Product Range19 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range19 Series
Panel Cutout Diameter8mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom50V
Switch OperationMomentary
Contact Voltage DC Nom72V
Contact Current Max800mA
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max800mA
Contact Voltage VAC50V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 19-139.015 is a single-pole single-throw (SPST) illuminated Pushbutton Switch with a polyphenylene oxide actuator, silver contacts and solder terminal. The 19 series switch equipped with snap-action switching elements, maintained function and 1NO contact. The universal terminals of the low-level switching elements permit them to be mounted on printed circuit boards (PCB).
- Polycarbonate flat lens
- Raised design
- IP40 Protection rating
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
8mm
Contact Voltage AC Nom
50V
Contact Voltage DC Nom
72V
Pushbutton Actuator Style
Round
Contact Current AC Max
800mA
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Product Range
19 Series
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Current Max
800mA
Actuator / Cap Colour
-
Contact Voltage VAC
50V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

