Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 19-951.6Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 25C2827 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.790 |
| 25+ | $2.740 |
| 50+ | $2.680 |
| 100+ | $2.620 |
| 250+ | $2.570 |
| 500+ | $2.510 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 19-951.6Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 25C2827 |
| Technical Datasheet | |
| Lens Shape | Square |
| Lens Type | Lens with Holder |
| Beam Type | - |
| LED Lens Color | Blue |
| Lens Diameter | - |
| Lens Material | Plastic |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Lens Shape | Square |
|---|---|
| Beam Type | - |
| Lens Diameter | - |
| Product Range | - |
| Lens Type | Lens with Holder |
|---|---|
| LED Lens Color | Blue |
| Lens Material | Plastic |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
