Print Page
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.210 |
Price for:Each
Minimum: 1
Multiple: 1
$59.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-131.022Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92B8819
Product Range31 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter16mm
Product Range31 Series
Contact Current Max5A
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage DC Nom250V
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
31 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Contact Current Max
5A
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage DC Nom
250V
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

