Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $64.650 |
Price for:Each
Minimum: 1
Multiple: 1
$64.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-261.022Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92F5782
Product Range31 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range31 Series
Panel Cutout Diameter16mm
Contact Current Max5A
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage DC Nom250V
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC250V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
31-261.022 is a 31 series Illuminated pushbutton actuator. It is especially suited for applications in the segments are machinery and automation and panel building. It is approved by CB (IEC 61058-1), CSA, DNV, ENEC (EN 61058-1), UL approbations.
- Raised design, rectangular front shape
- Black front bezel color, plastic front bezel material
- Illuminative lens, IP40 front IP protection type
- Solder 2.8 x 0.5mm connection terminal
- Black housing color, plastic housing material, snap-action switching element system
- 1 NC + 1 NO contacts, 5A switching current
- 250VAC switching voltage
- Operating force range from 2N to 5.5N
- Service temperature range from -25°C to +55°C
- Front dimension is 0.70 x 0.94inch
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Product Range
31 Series
Contact Current Max
5A
Switch Operation
Maintained
Actuator / Cap Colour
-
Contact Voltage DC Nom
250V
Contact Current DC Max
5A
IP Rating
IP40
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

