Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $92.180 |
| 5+ | $90.330 |
| 10+ | $88.490 |
| 25+ | $86.650 |
| 50+ | $84.810 |
| 100+ | $82.960 |
| 250+ | $81.120 |
Price for:Each
Minimum: 1
Multiple: 1
$92.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-282.0252Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39X7364
Product Range31 Series
Technical Datasheet
Product Range31 Series
Panel Cutout Diameter16mm
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
31-282.0252 is an illuminated pushbutton actuator.
- Ø 16mm mounting cut-out, raised design
- Square front shape, black plastic front bezel
- Front dimension is 0.708inch x 0.944inch
- Lens illumination, IP40 front protection
- Solder terminal
- Maintained switching action, black plastic housing
- 2 NC + 2 NO contacts, 250VAC switching voltage
- Switching current is 5A
- Snap-action switching element switching system
- NC = normally closed, NO = normally open contacts, C = maintained switching action (legend)
Technical Specifications
Product Range
31 Series
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Square
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Maintained
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

