Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.800 |
Price for:Each
Minimum: 1
Multiple: 1
$47.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-451.036Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30B4171
Product Range31 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range31 Series
Panel Cutout Diameter16mm
Contact ConfigurationDPST-NO
Switch OperationMomentary
Contact Current Max5A
Contact Voltage AC Nom42V
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage DC Nom42V
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-451.036 is a double-pole double-throw (DPDT) illuminated Pushbutton Switch with a polyetherimide actuator and universal terminal. The 31 series switch equipped with low level switching elements, momentary function and 2NO contacts. It has gold-plated contacts. The universal terminals permit these units to be mounted on printed circuit boards (PCB).
- Raised mounting design
- 3mm Actuating travel
- 18 x 18mm Size
- IP40 Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Contact Voltage AC Nom
42V
Actuator / Cap Colour
-
Contact Voltage DC Nom
42V
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
31 Series
Contact Configuration
DPST-NO
Contact Current Max
5A
Pushbutton Actuator Style
Square
Contact Current AC Max
100mA
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

