Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.760 |
| 5+ | $70.620 |
| 10+ | $69.480 |
| 25+ | $68.340 |
| 50+ | $61.510 |
| 100+ | $57.520 |
| 250+ | $53.360 |
| 5000+ | $51.090 |
Price for:Each
Minimum: 1
Multiple: 1
$71.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-453.036Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30B4173
Product Range31 Series
Technical Datasheet
Panel Cutout Diameter16mm
Product Range31 Series
Contact Current Max100mA
Contact ConfigurationSPDT-1NO, SPDT-NC
Switch Operation(On)
Contact Voltage AC Nom42V
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage DC Nom42V
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Panel Cutout Diameter
16mm
Contact Current Max
100mA
Switch Operation
(On)
Pushbutton Actuator Style
Square
Contact Current AC Max
100mA
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Product Range
31 Series
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Nom
42V
Actuator / Cap Colour
-
Contact Voltage DC Nom
42V
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

