Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No31-903.7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66F9684
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $4.950 |
| 25+ | $4.850 |
| 50+ | $4.750 |
| 100+ | $4.660 |
| 250+ | $4.560 |
| 500+ | $4.460 |
| 1000+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-903.7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66F9684
Technical Datasheet
Indicator Lens ColourTransparent
Lens ShapeRectangular
Mounting Hole Dia-
For Use With31 Series Illuminated Pushbutton Actuators
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-903.7 is a colorless transparent Rectangular Front Lens made of plastic. This flush illuminative flat lens is suitable for use with EAO 31 series pushbutton switches.
Applications
Industrial
Technical Specifications
Indicator Lens Colour
Transparent
Mounting Hole Dia
-
Product Range
-
Lens Shape
Rectangular
For Use With
31 Series Illuminated Pushbutton Actuators
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
